22-28-4136
KK 254 Breakaway Header, Vertical, 13 Circuits, 0.76µm Gold (Au) Selective Plating, Mating Pin Length 6.09mm
Part Aliases: Molex 0022284136
Easily connect PCBs with our KK 254 Breakaway Header. Featuring 13 gold-plated circuits with a selective plating of 0.76µm, this black vertical header ensures reliable power transmission at up to 4A and 500V. Crafted from high-temperature thermoplastic, it guarantees durability and safety. With a pitch of 2.54mm and through-hole termination, it offers seamless integration. Designed for board-to-board or wire-to-board connections, it is RoHS compliant and suitable for various applications. Its breakaway feature allows for easy installation, making it a versatile choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 22-28-4136 |
Color: | Black |
Series: | 42375 - KK 254 |
Amperage: | 4 A |
Connector Type: | KK 254 |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.18 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 13 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022284136 |
SKU: | MOL22-28-4136 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |