22-28-5111

KK 100 HDR ASSY BKWY 11 CKT T N

Part Aliases: Molex 0022285111   Molex 42375-0431  
Elevate your connectivity with this KK 100 HDR ASSY BKWY featuring 11 CKT T N black connectors. Part of the 42375 - KK 254 series, these connectors offer high-performance with a 4 A amperage and 500 V voltage rating. Designed for through-hole termination at a 2.54 mm pitch, they ensure reliable power and signal transmission. Constructed from high-temperature thermoplastic, these vertical connectors are durable and meet stringent material flammability standards. With 11 contacts loaded and a mating cycle of 25, they provide a dependable solution for board-to-board or wire-to-board connections. RoHS compliant and lead-free process capable, they prioritize environmental sustainability. Suitable for a variety of applications, these connectors are surface mount compatible and feature breakaway functionality for easy installation. Optimize your PCB design with these high-quality components, essential for seamless electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 22-28-5111
Color: Black
Series: 42375 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 11
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Mating Cycles: 25
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0022285111 42375-0431
SKU: MOL22-28-5111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download