22-55-2481

2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 48 Circuits, Black

Part Aliases: Molex 0022552481   Molex 70450-0023  
Enhance your connectivity with our premium SL Wire-to-Board Connector. Designed for optimal signal transmission, this black receptacle boasts 48 contacts across 2 rows, ensuring seamless compatibility with your devices. With a pitch of 2.54mm, it offers precision in assembly, while its polyester construction guarantees durability. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Stackable and RoHS-compliant, this connector is a reliable choice for your electronic projects. Elevate your connectivity solutions with the SL Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 22-55-2481
Color: Black
Series: 70450
Connector Type: SL
Gender: Receptacle
Number of Contacts: 48
Number of Rows: 2
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Stackable: Yes
Breakaway: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0022552481 70450-0023
SKU: MOL22-55-2481

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: