220719-1002

HyperQube 6mm Copper Alloy Male Crimp Contact, 4 AWG

Part Aliases: Molex 2207191002  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 220719-1002
Part Aliases:2207191002
SKU:MOL220719-1002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: