245132-0205

Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 0.5m Length, 2 Circuits, Black

Part Aliases: Molex 2451320205  
Enhance your power connectivity with our Micro-Fit 3.0 to Micro-Fit 3.0 Off-the-Shelf (OTS) Cable Assembly. Featuring a dual-row design and a 0.5m length, this black cable is both versatile and durable. With 2 circuits and a 5.5A amperage, it ensures reliable performance. The female Micro-Fit 3.0 OTS connector, crafted from phosphor bronze with tin plating, guarantees secure and efficient power transmission. Its nylon construction and UL 2464 wire type offer both strength and safety. Suitable for power applications, this cable assembly is RoHS compliant, meeting high industry standards. Ideal for various settings, from industrial to consumer electronics, it's a must-have for seamless power connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 245132-0205
Part Aliases:2451320205
SKU:MOL245132-0205

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2023512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content.Product Change Notice Download
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Product Change Notice Download
11/03/2020506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province ChinaProduct Change Notice Download
11/04/2019507690 - Supplier Change. Molex is adding a new supplier or
the supplier is making a change affecting the part(s) identified in
this notice.
Product Change Notice Download