245132-0210
Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 1.0m Length, 2 Circuits, Black
Enhance your power connectivity with our Micro-Fit 3.0 to Micro-Fit 3.0 Off-the-Shelf (OTS) Cable Assembly. This dual-row, 1.0m long cable features 2 circuits, perfect for efficient power transmission. Its sleek black design adds a professional touch, while the durable nylon construction ensures longevity. With a female Micro-Fit 3.0 OTS connector, it offers secure and reliable crimp or compression termination. Operating at 300V AC and 5.5A, this cable assembly is ideal for power applications. RoHS compliant and meticulously designed, it guarantees both performance and environmental responsibility. Upgrade your setup with this essential power cable assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 245132-0210 |
Color: | Black |
Series: | 245132 |
Amperage: | 5.5 A |
Connector Type: | Micro-Fit 3.0 OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Overall Length: | 1.0m |
Voltage: | 300 V AC |
Material: | Nylon |
Wire Type: | UL 2464 |
Cable Length: | 1 m |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 3 mm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 20 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.5 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Micro-Fit 3.0 to Micro-Fit 3.0 |
Product Name: | Micro-Fit 3.0 |
Part Aliases: | 2451320210;795161021 |
SKU: | MOL245132-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
11/03/2020 | 506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province China | Download |
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |