245132-0250
Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 5.0m Length, 2 Circuits, Black
Enhance power connectivity with our Micro-Fit 3.0 to Micro-Fit 3.0 Off-the-Shelf (OTS) Cable Assembly. This dual-row, 5.0m length cable features 2 circuits in a sleek black design, perfect for various power applications. Crafted with high-quality materials like nylon and UL 2464 wire, it ensures durability and safety. The female Micro-Fit 3.0 OTS connector with phosphor bronze contacts allows for secure crimp or compression terminations. With a 5.5 A amperage and 300 V AC voltage rating, it guarantees reliable power transmission. This overmolded assembly, RoHS compliant, is ideal for power cable management in diverse settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 245132-0250 |
Color: | Black |
Series: | 245132 |
Amperage: | 5.5 A |
Connector Type: | Micro-Fit 3.0 OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Overall Length: | 5.0m |
Voltage: | 300 V AC |
Material: | Nylon |
Wire Type: | UL 2464 |
Cable Length: | 5 m |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 3 mm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 20 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.5 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Micro-Fit 3.0 to Micro-Fit 3.0 |
Product Name: | Micro-Fit 3.0 |
Part Aliases: | 2451320250;795161025 |
SKU: | MOL245132-0250 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download |
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |