245132-0405
Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 0.5m Length, 4 Circuits, Black
Enhance your power connectivity with this Micro-Fit 3.0 to Micro-Fit 3.0 Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this dual-row assembly features a 0.5m length and 4 circuits, providing reliable performance in various applications. Its black nylon construction and UL 2464 wire type ensure durability and compliance with industry standards. With a 5A amperage rating and 300V AC voltage, it offers efficient power transmission. The female Micro-Fit 3.0 OTS connector, crimp or compression termination method, and tin contact plating guarantee secure and stable connections. Ideal for power circuit applications, this assembly is RoHS compliant, meeting environmental regulations. Whether for industrial or personal use, trust in the quality and performance of the Micro-Fit 3.0 Cable Assembly for your power cable management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 245132-0405 |
Color: | Black |
Series: | 245132 |
Amperage: | 5 A |
Connector Type: | Micro-Fit 3.0 OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Overall Length: | 0.50m |
Voltage: | 300 V AC |
Material: | Nylon |
Wire Type: | UL 2464 |
Cable Length: | .5 m |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 4 |
Mating Pitch: | 3 mm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 20 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.5 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Micro-Fit 3.0 to Micro-Fit 3.0 |
Product Name: | Micro-Fit 3.0 |
Part Aliases: | 2451320405 |
SKU: | MOL245132-0405 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2023 | 512143 - Change Supplier. Resin supplier manufacturing site will move from Guangzhou to Qingyuan Guangdong Province China. This PCN id to modify previous PCN#506050(issued in Y2020) to refresh impacted customers. Details can refr to below content. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
11/03/2020 | 506050 - Supplier Change. Resin supplier manufacturing site moving from Guangzhou province China to Qingyuan Province China | Download |
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |