245132-0499

Micro-Fit 3.0 Overmolded Plug Adapter, Dual Row, 4 Circuits, Black

Part Aliases: Molex 2451320499  
Enhance your power cable assemblies with our Micro-Fit 3.0 Overmolded Plug Adapter. Designed for seamless connectivity, this adapter features a dual row configuration with four circuits, ideal for efficient power transmission. Crafted in sleek black nylon and PBT, it offers durability and reliability in various applications. With a 3.5A amperage and 300V DC voltage rating, it ensures optimal performance. The connector type is Micro-Fit 3.0 OTS, with male gender and crimp or compression termination method, facilitating easy installation. Its phosphor bronze contact material with tin plating guarantees a secure and stable connection. RoHS compliant and with a 20 AWG wire size, it meets industry standards for environmental responsibility and performance. Upgrade your wire management setup with the Micro-Fit 3.0 Overmolded Plug Adapter for seamless power connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 245132-0499
Color:Black
Series:245132 - Micro-Fit 3.0 OTS
Amperage:3.5 A
Connector Type:Micro-Fit 3.0 OTS
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Voltage:300 V DC
Material:Nylon, PBT
Wire Type:UL 1007
Cable Length:50 mm
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:4
Mating Pitch:3 mm
Contact Termination Plating Thickness:1.016 µm
Wire Size:20 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1.76 mm
Lock to Mating Part:Yes
Connector Assembly Type:Dual Ended Connectors
Connector To Connector:Micro-Fit 3.0 to Micro-Fit 3.0
Part Aliases:2451320499
SKU:MOL245132-0499

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: