245132-1099
Micro-Fit 3.0 Overmolded Plug Adapter, Dual Row, 10 Circuits, Black
Part Aliases: Molex 2451321099
Enhance your power connections with our Micro-Fit 3.0 Overmolded Plug Adapter. Designed for dual-row setups, this adapter features 10 circuits for reliable performance. The sleek black finish adds a touch of sophistication, while the durable construction of nylon and PBT ensures longevity. With a voltage rating of 300 V DC and an amperage of 3 A, it's perfect for various power applications. The male Micro-Fit 3.0 OTS connector, crafted from phosphor bronze, guarantees secure and efficient crimp or compression terminations. RoHS compliant and featuring a 3 mm mating pitch, this adapter is not only high-performing but also environmentally friendly. Whether for professional or personal use, the Micro-Fit 3.0 Overmolded Plug Adapter is a must-have in your wire management toolkit.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 245132-1099 |
Color: | Black |
Series: | 245132 - Micro-Fit 3.0 OTS |
Amperage: | 3 A |
Connector Type: | Micro-Fit 3.0 OTS |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 300 V DC |
Material: | Nylon, PBT |
Wire Type: | UL 1007 |
Cable Length: | 50 mm |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 10 |
Mating Pitch: | 3 mm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 20 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.76 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Micro-Fit 3.0 to Micro-Fit 3.0 |
Part Aliases: | 2451321099 |
SKU: | MOL245132-1099 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |