26-01-3091
1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, with Pre-Bent Mounting Ears, Natural, Glow-Wire Capable
Part Aliases: Molex 0026013091 Molex 1625-2P2-1
Enhance your power panel connections with our Natural Standard .062" connector. Designed for optimal performance, it features a durable nylon housing and two contacts for secure transmission. With a 3.68mm pitch, it ensures efficient connectivity in various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is both reliable and versatile. Its polarized design and locking mechanism guarantee a stable connection, while meeting RoHS compliance for environmental responsibility. Perfect for wire-to-wire setups, it's a must-have component for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 26-01-3091 |
Color: | Natural |
Series: | 1625 |
Amperage: | 5 A |
Connector Type: | Standard .062" |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Standard .062" |
Material Flammability Standard: | 94V-2 |
Contact Detail: | 1x2 |
Part Aliases: | 0026013091 1625-2P2-1 |
SKU: | MOL26-01-3091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/17/2014 | GCM 10631688 - Supplier Change. | Download |