26-01-3092

1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural, Glow-Wire Capable

Part Aliases: Molex 0026013092   Molex 1625-2R1-1  
Enhance your power connections with our Natural Standard .062" Receptacle. Designed for seamless integration, this connector features a durable Nylon housing and is polarized for secure mating. With a 5A amperage rating, it ensures reliable performance. Meeting stringent safety standards, including RoHS compliance, it's a dependable choice for various applications. Operating efficiently in a wide temperature range (-40 to 105 °C), it's suitable for diverse environmental conditions. Its easy termination pitch of 3.68mm and glow wire capability make installation and maintenance hassle-free. Trust in its UL and CSA certifications for quality assurance. Perfect for wire-to-wire setups, this connector is a must-have in your inventory for seamless power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 26-01-3092
Color: Natural
Series: 1625
Amperage: 5 A
Connector Type: Standard .062"
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 2
Number of Rows: 1
Pitch: 3.68 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3.68 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Standard .062"
Material Flammability Standard: 94V-2
Contact Detail: 1x2
Part Aliases: 0026013092 1625-2R1-1
SKU: MOL26-01-3092

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/17/2014 GCM 10631688 - Supplier Change. Download