26-01-3161

1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 12 Circuits, with Pre-bent Mounting Ears, Natural, Glow-Wire Capable

Part Aliases: Molex 0026013161   Molex 1625-12R-1  
Enhance your power panel connectivity with our 1625 series Nylon Pin & Socket Housing. Featuring a natural finish, this receptacle offers 12 contacts in a polarized, three-row configuration, ensuring reliable performance. With a 3.68mm pitch and standard .062" connector type, it's perfect for wire-to-wire applications. Crafted from durable nylon and meeting stringent flammability standards, it guarantees safety and longevity. Operating in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Certified by CSA and UL, it adheres to quality and compliance standards. Its glow wire capability and lock to mating part feature further enhance its functionality. Upgrade your connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 26-01-3161
Color: Natural
Series: 1625
Amperage: 5 A
Connector Type: Standard .062"
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 12
Number of Rows: 3
Pitch: 3.68 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3.68 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Standard .062"
Material Flammability Standard: 94V-0
Contact Detail: 3x4
Part Aliases: 0026013161 1625-12R-1
SKU: MOL26-01-3161

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: