26-60-5110
KK 396 Header, Right-Angle with Friction Lock, 11 Circuits, Tin (Sn) Plating
Part Aliases: Molex 0026605110 Molex 41792-0011
Introducing the KK 396 Right-Angle Header with Friction Lock, a reliable solution for your circuit board connectivity needs. This component features 11 circuits with tin plating, ensuring efficient power transfer at a maximum amperage of 7A and voltage of 250V. The brass contact material and polyester body construction guarantee durability and performance, meeting industry standards for flammability. With a 3.96mm pitch and through-hole termination, it offers easy installation on PCBs with a thickness of 1.6mm. Designed for wire-to-board connections, it is UL and CSA certified for peace of mind. Its right-angle orientation, partial shrouding, and stackable design make it versatile for various applications. RoHS compliant and lead-free solder process capable, this connector is not only environmentally friendly but also ensures high-quality and reliable solder joints. Trust in the KK 396 for seamless and secure board-level interconnectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 26-60-5110 |
Color: | Natural |
Series: | 41792 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 3.96 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0026605110 41792-0011 |
SKU: | MOL26-60-5110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |