26-61-5120

KK 396 Header, Right-Angle with Friction Lock, 12 Circuits, Gold (Au) Plating

Part Aliases: Molex 0026615120   Molex 41792-0029  
Enhance your electronic connections with the KK 396 Header, designed for efficiency and durability. This right-angle connector features 12 gold-plated circuits, ensuring reliable conductivity with a 7A amperage capacity and 250V voltage rating. The friction lock mechanism guarantees secure mating, while the through-hole termination method simplifies installation. Constructed with high-quality materials including brass contacts and polyester housing, this connector is both robust and flame-resistant. Its compact 3.96mm pitch and right-angle orientation make it ideal for space-constrained PCB layouts. With UL and CSA certifications, as well as RoHS compliance, you can trust in the safety and quality of your designs. Suitable for wire-to-board applications, the KK 396 Header is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 26-61-5120
Color: Natural
Series: 41792 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Right Angle
Tail Length: 3.96 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Number of Contacts Loaded: 12
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .508 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0026615120 41792-0029
SKU: MOL26-61-5120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download