29-11-0053
2.50mm Pitch Mini-Latch Wire-to-Wire Plug Housing, Friction Lock, without Mounting Ears, 5 Circuits, Natural
Part Aliases: Molex 0029110053 Molex 5240-051
Enhance your electrical connections with our Mini-Latch Plug, designed for seamless integration in your panel-mounted applications. Featuring a compact 2.5mm pitch and five contacts in a single row, this connector ensures reliable signal transmission. Crafted with high-quality materials and meeting stringent flammability standards, it guarantees safety and performance even in harsh environments. With UL and CSA certifications, you can trust in its quality. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various circuit applications. Its locking feature adds security, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 29-11-0053 |
Color: | Natural (White) |
Series: | 5240 - Mini-Latch |
Connector Type: | Mini-Latch |
Gender: | Plug |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.5 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0029110053 5240-051 |
SKU: | MOL29-11-0053 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |