30968-1060
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 6 Circuits, Polarization Option #1, Gray
Part Aliases: Molex 0309681060
Enhance power connectivity with our H-DAC 64 series connector in sleek gray. Designed for efficiency, this plug features a 2.54 mm pitch, with 6 contacts spread over 2 rows, allowing for secure and reliable wire-to-wire connections. With an amperage of 7A and operating temperature range of -40 to 100°C, it ensures optimal performance even in demanding environments. Crafted from modified Polystyrene, it guarantees durability and longevity. The connector is polarized for easy mating, with a locking mechanism for added security. Rest assured, it is RoHS compliant, meeting high industry standards for environmental responsibility. Perfect for various circuit applications, it is a must-have in your connector arsenal.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 30968-1060 |
Color: | Gray |
Series: | 30968 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0309681060 |
SKU: | MOL30968-1060 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
02/15/2022 | 510658 - Equipment Transfer, Production Transfer or Rearrangement. as a part of Molexs Strategy to remain competitive in North America, we will be launching a new production facility in Guadalajara, Jalisco, MX in Q4 2021 | Download |
09/11/2021 | 510529 - Equipment Transfer, Production Transfer or Rearrangement. Molex is transferring TPA component tool from our Lincoln plant to our Guadalajara plant, the final assembly plant Nogales remains the same the transfer is due to capacity constrains and necessary to better service our customer demands. | Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |