30968-1080

2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 8 Circuits, Polarization Option #1, Gray

Part Aliases: Molex 0309681080  
Enhance your power connectivity with our H-DAC 64 series connector in a sleek gray hue. Designed for robust performance, this plug features a 2.54mm pitch, 8 contacts spread over 2 rows, and a sturdy Modified Polystyrene construction that can withstand operating temperatures ranging from -40 to 100°C. With a 7A amperage and polarized mating capability, it ensures secure and efficient power transmission. Each unit is meticulously engineered for reliability, with a lock to the mating part for added stability. RoHS compliant and packaged conveniently in a bag, it's an essential component for your wire-to-wire connector needs. Elevate your circuit application with this high-quality connector, perfect for various industrial and commercial projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 30968-1080
Color: Gray
Series: 30968 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Gender: Plug
Number of Contacts: 8
Number of Rows: 2
Pitch: 2.54 mm
Material: Modified Polystyrene
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 100 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0309681080
SKU: MOL30968-1080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: