30968-1081

2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 8 Circuits, Polarization Option #2, Black

Part Aliases: Molex 0309681081  
Enhance power connectivity with our H-DAC 64 Series 30968 Black Connector. Designed for high-performance applications, this connector features a robust Modified Polystyrene construction, ensuring durability in any environment. With an amperage rating of 7A and 8 contacts arranged in 2 rows, it offers efficient power transmission. The polarized plug design and locking mechanism provide secure mating, while the operating temperature range of -40 to 100°C guarantees reliable performance. Ideal for wire-to-wire connections, this connector is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 30968-1081
Color: Black
Series: 30968 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Gender: Plug
Number of Contacts: 8
Number of Rows: 2
Pitch: 2.54 mm
Material: Modified Polystyrene
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 100 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0309681081
SKU: MOL30968-1081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: