30968-1101

2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 10 Circuits, Polarization Option #2, Black

Part Aliases: Molex 0309681101  
Easily connect power components with the H-DAC 64 series 30968 black plug. Designed for high performance, this connector features 10 contacts in a 2-row configuration, with a 2.54mm pitch for secure connections. The modified polystyrene construction ensures durability, making it ideal for a wide range of applications. With a 7A amperage and operating temperature range of -40 to 100°C, it offers reliable power transmission in various environments. The polarized design and locking feature guarantee a secure and stable connection. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-wire applications, this connector is a versatile solution for your power needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 30968-1101
Color: Black
Series: 30968 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Gender: Plug
Number of Contacts: 10
Number of Rows: 2
Pitch: 2.54 mm
Material: Modified Polystyrene
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 100 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0309681101
SKU: MOL30968-1101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/12/2022 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download