30968-1168
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 16 Circuits, Polarization Option #2, Black
Part Aliases: Molex 0309681168
Easily connect power sources with this high-performance H-DAC 64 Connector in black. With a durable Modified Polystyrene construction, it ensures reliable power transmission even in demanding environments. Featuring 16 contacts in 2 rows, each with a 2.54mm pitch, it's designed for efficient wire-to-wire connections. The plug connector is polarized for secure mating, and with a 7A amperage rating, it's suitable for various power applications. Operating temperature range of -40 to 100°C and RoHS compliance make it a versatile and environmentally friendly choice. The connector also includes locking features for added stability during use. Perfect for industrial, automotive, and other applications requiring a robust and dependable power connection solution.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 30968-1168 |
Color: | Black |
Series: | 30968 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0309681168 |
SKU: | MOL30968-1168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |
04/05/2014 | GCM 10628221 - New, Modified, Or Replacement Tooling. | Download |