30968-1208
2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Crimp Housing, Dual Row, 20 Circuits, Polarization Option #2, Black
Part Aliases: Molex 0309681208
Enhance power connectivity with our H-DAC 64 series Plug in Black. Designed for high-performance applications, this connector features a durable Modified Polystyrene construction, ensuring reliable operation in a wide temperature range from -40 to 100 °C. With 20 contacts in a 2-row configuration, it offers efficient power transmission with a 7 A amperage rating. The connector is polarized for secure mating and includes a locking feature for added stability. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-wire connections in various industrial and commercial settings, this H-DAC 64 Plug is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 30968-1208 |
Color: | Black |
Series: | 30968 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0309681208 |
SKU: | MOL30968-1208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |