30968-1247
2.54mm Pitch, 0.64mm Width H-DAC 64 Hybrid Male High Density Automotive Crimp Housing, Dual Row, 24 Circuits, Polarization Option A, Gray
Part Aliases: Molex 0309681247
Enhance your power connections with our H-DAC 64 series gray connector, meticulously designed for seamless performance. With a rugged Modified Polystyrene construction and a high amperage rating of 7 A, it ensures reliable operation even in demanding environments. Featuring 24 contacts in a 2-row configuration, it offers ample connectivity options for your applications. The 2.54 mm pitch, along with a plug gender and keying option, guarantees secure and efficient mating. Designed for power circuit applications, this connector operates flawlessly in a wide temperature range from -40 to 100 °C. Its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-wire setups, it facilitates quick and hassle-free installations, with a locking feature for added security. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 30968-1247 |
Color: | Gray |
Series: | 30968 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene |
Keying: | No |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0309681247 |
SKU: | MOL30968-1247 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
09/15/2016 | 501037 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |
02/27/2015 | GCM 10657041 - New, Modified, Or Replacement Tooling. | Download |
12/17/2014 | GCM 10663453 - New, Modified, Or Replacement Tooling. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |
05/22/2014 | GCM 10632645 - New, Modified, Or Replacement Tooling. Molex is creating two new molds to increase our capacity to make HDAC assemblies at our Lincoln NE location. One mold will make 30700 24 circuit housings and the other mold will make 30968 24 circuit housings. | Download |