30968-1248
2.54mm Pitch, 0.64mm Width H-DAC 64 Hybrid Male High Density Automotive Crimp Housing, Dual Row, 24 Circuits, Polarization Option B, Black
Part Aliases: Molex 0309681248
Enhance power connectivity with our H-DAC 64 Series 30968 Connector, designed for efficient performance in demanding environments. This black connector features 24 contacts arranged in two rows, with a 2.54 mm pitch for secure connections. Crafted from durable Modified Polystyrene, it ensures reliability even in extreme temperatures ranging from -40 to 100 °C. With a 7 A amperage rating and polarization for easy mating, it's ideal for power circuit applications. The plug gender and lock feature guarantee a stable connection, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-wire setups, this connector is a essential component for your project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 30968-1248 |
Color: | Black |
Series: | 30968 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Gender: | Plug |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2.54 mm |
Material: | Modified Polystyrene |
Keying: | No |
Polarization: | B |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0309681248 |
SKU: | MOL30968-1248 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download |
09/15/2016 | 501037 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |
12/17/2014 | GCM 10663453 - New, Modified, Or Replacement Tooling. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |
05/22/2014 | GCM 10632645 - New, Modified, Or Replacement Tooling. Molex is creating two new molds to increase our capacity to make HDAC assemblies at our Lincoln NE location. One mold will make 30700 24 circuit housings and the other mold will make 30968 24 circuit housings. | Download |