33011-0002
MX150 Male Terminal, Gold Plating, 14 AWG, Left Reel Payoff
Enhance your automotive power connections with our MX150 Male Terminal. Featuring gold plating for optimal conductivity, this terminal is designed for 14 AWG wires and offers a secure crimp or compression termination method. Its high performance alloy construction ensures durability, while its 14 V DC voltage rating makes it suitable for various applications. With a left reel payoff for convenient use, this terminal is RoHS compliant, meeting environmental standards. Compatible with both wire-to-wire and wire-to-board connections, it's a versatile choice for automotive connectors. Upgrade your power circuit with the MX150 Male Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33011-0002 |
Series: | 33011 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 1.5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Product Name: | MX150 |
Part Aliases: | 0330110002 |
SKU: | MOL33011-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2016 | 501151 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |