33011-1002
MX150 Male Terminal, Gold Plating, 14 AWG, Right Reel Payoff
Enhance power connectivity with our MX150 Male Terminal, meticulously designed for optimal performance in automotive applications. Featuring gold plating and crafted from high performance alloy, this terminal ensures reliable conductivity and durability. With a termination method of crimp or compression, it offers versatility in installation. Suitable for 14 AWG wires, it guarantees seamless integration in your power circuit. RoHS compliant and meeting stringent quality standards, it is the perfect choice for automotive connectors, delivering efficiency and longevity. Experience the superior quality of our MX150 Male Terminal in Wire to Wire or Wire to Board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33011-1002 |
Series: | 33011 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 1.5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Product Name: | MX150 |
Part Aliases: | 0330111002 |
SKU: | MOL33011-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2016 | 501151 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |