33011-1004
MX150 Male Terminal, Gold Plating, 16, 18 and 20 AWG, Right Reel Payoff
Enhance your automotive connectivity with our MX150 Male Terminal. Featuring gold plating and compatible with 16, 18, and 20 AWG wires, this high-performance alloy contact ensures optimal power transmission. Perfect for wire-to-wire or wire-to-board applications, it offers a secure crimp or compression termination method. With a voltage rating of 14 V DC and RoHS compliance, this terminal guarantees both efficiency and environmental responsibility. Upgrade your automotive connectors with the MX150 for reliable performance in any power circuit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33011-1004 |
Series: | 33011 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, .75 - 1 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.54 mm |
Product Name: | MX150 |
Part Aliases: | 0330111004 |
SKU: | MOL33011-1004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2016 | 501151 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |