33011-1006
MX150 Male Terminal, Gold Plating, 22 AWG, Right Reel Payoff
Meet the MX150 Male Terminal, a high-performance solution for your automotive connectivity needs. Featuring gold plating and optimized for 22 AWG wire, this terminal ensures reliable power transmission with minimal signal loss. Its crimp or compression termination method offers easy installation, while its durable construction, with High Performance Alloy (HPA) contacts, guarantees long-lasting performance. With a voltage rating of 14 V DC, it's suitable for a wide range of automotive applications. Whether for wire-to-wire or wire-to-board connections, the MX150 Terminal is the perfect choice for your automotive connectivity requirements. Rest assured, it's also RoHS compliant, aligning with environmental standards. Elevate your connectivity game with the MX150 Male Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33011-1006 |
Series: | 33011 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 22 AWG, .5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.65 mm |
Product Name: | MX150 |
Part Aliases: | 0330111006 |
SKU: | MOL33011-1006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/19/2018 | 503065 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
02/14/2017 | 501651 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
12/05/2016 | 501650 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/03/2016 | 501151 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |