33011-1008
MX150 Male Terminal, Gold Plating, Grip Code M3, Right Reel Payoff, Contact Material Thickness 0.30mm , Preferred Terminal for use in Sealed Application with 0.35-0.50mm
Enhance power connectivity with our MX150 Male Terminal, featuring gold plating for optimal conductivity. Designed with a Grip Code M3 and suitable for Crimp or Compression termination methods, this terminal ensures secure and efficient wire connections. Crafted with High Performance Alloy (HPA) contact material and gold plating in the mating area, it guarantees reliable performance in automotive applications. With a contact material thickness of 0.30mm, it is ideal for use in sealed environments, accommodating wire sizes ranging from 0.35 to 0.5 mm². RoHS compliant and suitable for both Wire to Wire and Wire to Board configurations, this MX150 terminal is a preferred choice for demanding automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33011-1008 |
Series: | 33011 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Wire Size: | .35 - .5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.7 mm |
Product Name: | MX150 |
Part Aliases: | 0330111008 |
SKU: | MOL33011-1008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2016 | 501151 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |