33011-2001
MX150 Male Terminal, Silver 22 AWG, Right Reel Payoff
Enhance power connectivity with our MX150 Male Terminal, designed for optimal performance in automotive applications. This high-quality terminal features silver plating, ensuring efficient power transmission at up to 14 V DC. With a crimp or compression termination method, it offers secure and reliable connectivity to 22 AWG wires. The right reel payoff design streamlines installation, while the use of High Performance Alloy (HPA) guarantees durability. RoHS compliant and suitable for Wire to Wire or Wire to Board connections, this terminal is an essential component for automotive electrical systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33011-2001 |
Series: | 33011 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Silver |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 22 AWG, .5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.65 mm |
Product Name: | MX150 |
Part Aliases: | 0330112001 |
SKU: | MOL33011-2001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2016 | 501151 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |