33011-2002
MX150 Male Terminal, Silver Plating, 16, 18 and 20 AWG, Right Reel Payoff
Enhance power connectivity with our MX150 Male Terminal, featuring a durable High Performance Alloy construction with Silver Plating for optimal performance. Designed for 16, 18, and 20 AWG wires, this terminal ensures secure crimp or compression termination. With a voltage rating of 14 V DC, it's ideal for automotive applications. Its versatile Wire to Wire or Wire to Board connector system accommodates various setups, while RoHS compliance guarantees environmental responsibility. Streamline your assembly process with the MX150, the trusted choice for reliable and efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33011-2002 |
Series: | 33011 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Silver |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, .75 - 1 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.54 mm |
Product Name: | MX150 |
Part Aliases: | 0330112002 |
SKU: | MOL33011-2002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |