33011-2003
MX150 Male Terminal, Silver Plating, 14 AWG, Right Reel Payoff
Enhance your automotive connectivity with the MX150 Male Terminal, featuring a robust design ideal for power applications. Crafted with High Performance Alloy (HPA) and silver plating, this terminal ensures reliable performance in high-voltage environments. Suitable for 14 AWG wires, it offers seamless crimp or compression termination. Its versatile Wire to Wire or Wire to Board connector system, along with RoHS compliance, guarantees compatibility and environmental responsibility. Upgrade your electrical connections with the MX150 and experience quality and durability in automotive connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33011-2003 |
Series: | 33011 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Silver |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 1.5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Product Name: | MX150 |
Part Aliases: | 0330112003 |
SKU: | MOL33011-2003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2016 | 501151 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |