33011-3001
MX150 Male Terminal, Silver Plating, 22 AWG, Left Reel Payoff
Enhance your automotive connectivity with the MX150 Male Terminal, designed for efficient power transmission. Featuring silver plating and high-performance alloy construction, this terminal ensures reliable performance in a variety of applications. With a left reel payoff design and compatibility with 22 AWG wires, it offers seamless integration for wire-to-wire and wire-to-board connections. RoHS compliant and with a voltage rating of 14 V DC, this terminal prioritizes safety and environmental responsibility. Elevate your automotive connector setup with the MX150 Male Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33011-3001 |
Series: | 33011 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Silver |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 22 AWG, .5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.65 mm |
Product Name: | MX150 |
Part Aliases: | 0330113001 |
SKU: | MOL33011-3001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/16/2021 | 510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material. |
Download |
12/10/2019 | 507474 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |