33472-0603
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization C, without Connector Position Assurance, Brown
For USCAR Compliance, Use Alternate Part Number:33472-0668
Part Aliases: Molex 0334720603
Enhance your connector setup with this MX150 Sealed Female Connector, featuring a dual-row design with 6 circuits for efficient connectivity. Crafted in a durable brown hue, it ensures reliable performance while meeting USCAR compliance standards. The connector, with a pitch of 3.5mm, is suitable for wire-to-wire or wire-to-board applications, offering versatility in usage. Constructed from a robust Modified Polystyrene Alloy, it guarantees longevity even in challenging environments with an operating temperature range of -40 to 125°C. Boasting keying and polarization features, it provides secure mating and alignment. Each connector is individually packaged in a bag for convenience. Whether you're working on automotive, industrial, or other applications, this MX150 connector is a dependable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-0603 |
Color: | Brown, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334720603 |
SKU: | MOL33472-0603 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |