33472-0609
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization D, with Connector Position Assurance, Green
For USCAR Compliance, Use Alternate Part Number:33472-0671
Part Aliases: Molex 0334720609
Enhance your power connections with our MX150 Sealed Female Connector, featuring a dual-row design with 6 circuits for efficient performance. Crafted with a Polarization D feature and Connector Position Assurance, it ensures secure and accurate mating. The vibrant Green color not only adds a pop of visual appeal but also signifies its USCAR compliance. Made from a durable Modified Polystyrene Alloy, this connector is built to last in various operating environments. With its keying and polarization features, you can easily align and secure it in place. Perfect for Wire to Wire or Wire to Board applications, it mates seamlessly with our corresponding Male Dual Row Sealed Connector. Trust in the MX150 series for reliable, high-quality connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-0609 |
Color: | Green, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334720609 |
SKU: | MOL33472-0609 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |