33472-0704
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization D, without Connector Position Assurance, with Clip Slot, Green
For USCAR Compliance, Use Alternate Part Number:33472-0715
Part Aliases: Molex 0334720704
Enhance your connectivity with this MX150 Sealed Female Connector, featuring a dual-row design with 6 circuits for optimal performance. With Polarization D and a clip slot for secure attachment, this green connector ensures reliable power transmission. Crafted from a durable Modified Polystyrene Alloy, it guarantees longevity even in demanding environments. Ideal for wire-to-wire or wire-to-board applications, this connector is essential for efficient power distribution. Compliant with USCAR standards, it offers peace of mind in terms of quality and safety. Upgrade your connectivity setup with this high-quality MX150 connector.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-0704 |
Color: | Green, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334720704 |
SKU: | MOL33472-0704 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |