33472-0709
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, with Clip Slot, Black
Part Aliases: Molex 0334720709
Enhance your power connectivity with this MX150 Sealed Female Connector. Designed with dual rows and 6 circuits, it ensures efficient performance in various applications. Featuring a black color and made of a durable Modified Polystyrene Alloy, it guarantees reliability in any environment. The inclusion of Connector Position Assurance and Clip Slot adds convenience to installation. With polarization A and keying for secure mating, this connector is a must-have for your wire to wire or wire to board setups. Compliant with RoHS standards, it upholds environmental responsibility while delivering top-notch quality. Elevate your connection game with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-0709 |
Color: | Black, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334720709 |
SKU: | MOL33472-0709 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
02/28/2015 | GCM 10663121 - New, Modified, Or Replacement Tooling. | Download |
01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download |
05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download |