33472-0714
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization C, without Connector Position Assurance, with Clip Slot, Dark Gray
Part Aliases: Molex 0334720714
Enhance your connectivity with our MX150 Sealed Female Connector. Designed for efficiency, this dual-row receptacle features 6 circuits with a pitch of 3.5mm, ensuring seamless power transmission. Crafted from a durable Modified Polystyrene Alloy, it guarantees reliability in any operating environment, with an impressive temperature range of -40 to 125 °C. The connector is polarization C compliant, facilitating easy and secure mating. Without Connector Position Assurance, it offers flexibility in installation, while the inclusion of a Clip Slot adds convenience. Available in Black, Natural, and Dark Gray, it caters to various design aesthetics. RoHS compliant and featuring keying for added safety, this MX150 connector is ideal for Wire to Wire and Wire to Board applications, making it a versatile and essential component for your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-0714 |
Color: | Black, Gray (Dark), Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334720714 |
SKU: | MOL33472-0714 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
08/05/2016 | 500912 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
08/30/2015 | GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes. | Download |
06/29/2015 | GCM 10684103 - New, Modified, Or Replacement Tooling. | Download |
02/28/2015 | GCM 10663121 - New, Modified, Or Replacement Tooling. | Download |
01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download |
05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download |