33472-0804
MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization D, without Connector Position Assurance, Green
For USCAR Compliance, Use Alternate Part Number:33472-0880
Enhance connectivity with this MX150 Sealed Female Connector. Featuring a dual-row design with 8 circuits, it ensures efficient signal transmission. The polarization D configuration offers secure mating, while the absence of Connector Position Assurance allows for versatile use. Its vibrant green hue adds a touch of color coding to your setup. For USCAR compliance, simply refer to the alternate part number provided. Ideal for automotive applications, this connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33472-0804 |
Series: | 33472 |
Gender: | Female |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Product Name: | MX150 |
Part Aliases: | 0334720804 |
SKU: | MOL33472-0804 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2018 | MOL-20180104 - Obsolete. Last Time Buy: January 19, 2018 |
Download |
09/02/2017 | 501667 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: June 02, 2017 |
Download |
06/09/2017 | 502524 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/09/2017 | 502525 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/05/2017 | 502550 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/31/2017 | 502130 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/15/2017 | 501252 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
12/01/2016 | 501734 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/31/2016 | 501253 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/21/2016 | 501331 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/19/2016 | 500965 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function fCrom the additional tooling when compared to the current tooling. | Download |
08/30/2015 | GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes. | Download |
06/29/2015 | GCM 10684103 - New, Modified, Or Replacement Tooling. | Download |