33472-1208
MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization C, with Connector Position Assurance, Brown
Part Aliases: Molex 0334721208
Enhance your connectivity with our MX150 Sealed Female Connector. Designed for optimal performance, this dual-row receptacle boasts 12 circuits with Polarization C for secure mating. Crafted from a durable Modified Polystyrene Alloy in a sleek Brown color, it ensures reliable power transmission in a variety of applications. Featuring Connector Position Assurance and keying for added convenience, this connector is perfect for Wire to Wire and Wire to Board setups. With RoHS compliance and an operating temperature range of -40 to 125 °C, it guarantees both environmental responsibility and consistent functionality. Elevate your connectivity solutions with the MX150.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-1208 |
Color: | Brown, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334721208 |
SKU: | MOL33472-1208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/29/2024 | 515804 - Capacity change or tool replacement. Due to the increased capacity of MX150 2x6 Fem & BLD series. These part numbers are currently manufactured on our facility Guadalajara site 2. The strategy is to maximize the utilization and flexibility being able to produce in its peer Family Assembly Line and this change will improve the ability to supply American Demand. | Download |
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download |
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
02/29/2024 | 514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex Guadalajara 2. The reason for this Partial Retraction is because we have already released these part numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
12/06/2022 | 512571 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing. | Download |