33472-1767
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 16 Circuits, Keying Option C, without Connector Position Assurance, Dark Gray
Part Aliases: Molex 0334721767
Enhance your power circuit applications with the MX150 Mat-Sealed Female Connector Assembly. This dual-row receptacle features 16 contacts, ensuring reliable connectivity. With Keying Option C for added security and a temperature range of -40 to 150°C, it's a durable choice for various environments. Made of SPS/Nylon in a sleek dark gray color, this connector is both functional and visually appealing. Designed for wire-to-wire and wire-to-board connections, it offers versatility in your projects. Each assembly is individually packaged for convenience. RoHS compliant, the MX150 is a high-quality solution for your connector needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-1767 |
Color: | Gray (Dark) |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Packaging: | Individual Cell |
Operating Temperature Range: | -40 - 150 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334721767 |
SKU: | MOL33472-1767 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download |
11/29/2024 | 515804 - Capacity change or tool replacement. Due to the increased capacity of MX150 2x6 Fem & BLD series. These part numbers are currently manufactured on our facility Guadalajara site 2. The strategy is to maximize the utilization and flexibility being able to produce in its peer Family Assembly Line and this change will improve the ability to supply American Demand. | Download |
09/30/2024 | 515833 - PCN Modification for PCN 515340. This notification is to inform you that the purpose of this PCN is to modify the impact range of two seals in the previous PCN 515340. This pcn is updated pcn which is modifying the impact range of below 2 seals from previous pcn 515340 | Download |
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download |
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
02/29/2024 | 514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex Guadalajara 2. The reason for this Partial Retraction is because we have already released these part numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
07/15/2022 | 512051 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |
08/30/2015 | GCM 10698716 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a copied line will be fabricated to the MX150 33472**** Seal Receptacle Connector , the reason of this change is the increasing volumes.This is strictly capacity tooling with no design changes. | Download |