33472-1769
MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization C, with Connector Position Assurance, Dark Gray
Part Aliases: Molex 0334721769
Enhance your connectivity with our MX150 Sealed Female Connector, a reliable solution for your power circuit applications. Featuring dual rows and 16 circuits, this connector ensures secure and efficient connections. With its Polarization C design and Connector Position Assurance, you can trust in its proper alignment and functionality. Available in a sleek Dark Gray color, it not only performs well but looks good too. Made from durable Modified Polystyrene Alloy and RoHS compliant, it guarantees both quality and environmental responsibility. Whether for wire-to-wire or wire-to-board connections, this connector, operating seamlessly in temperatures ranging from -40 to 125°C, is the ideal choice for your electronic setups. With its polarized mating capability, keying feature, and lock to mating part, you can count on its performance and stability. Upgrade your connectivity with the MX150.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-1769 |
Color: | Black, Gray (Dark), Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334721769 |
SKU: | MOL33472-1769 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |