33472-2003
MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization C, without Connector Position Assurance, Brown
For USCAR Compliance, Use Alternate Part Number:33472-2060
Part Aliases: Molex 0334722003
Enhance your power connectivity with this MX150 Sealed Female Connector. Featuring a dual-row design with 20 circuits, it ensures reliable performance in demanding applications. The brown housing, made of a durable Modified Polystyrene Alloy, offers both strength and visual appeal. With keying and polarization features, it guarantees proper mating orientation. Operating within a wide temperature range, this connector is suitable for various environments. Its wire-to-wire and wire-to-board compatibility allows for versatile installation options. Trust in its USCAR compliance and RoHS certification for peace of mind. Upgrade your system with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-2003 |
Color: | Brown, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0334722003 |
SKU: | MOL33472-2003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download |
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
02/29/2024 | 514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex Guadalajara 2. The reason for this Partial Retraction is because we have already released these part numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |