33472-2004
MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization D, without Connector Position Assurance, Green
For USCAR Compliance, Use Alternate Part Number:33472-2061
Part Aliases: Molex 0334722004
Enhance your power connections with this MX150 Sealed Female Connector, featuring a dual-row design with 20 circuits for efficient connectivity. Its polarization D ensures proper alignment, while the absence of Connector Position Assurance offers versatility in setup. Crafted from a durable Modified Polystyrene Alloy in a striking Green hue, this connector guarantees reliable performance. Compliant with USCAR standards, it's the ideal choice for various applications. Pair it with the corresponding male connector for seamless integration.ROHS compliant and designed for wire-to-wire or wire-to-board configurations, this MX150 connector is a must-have for any project.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-2004 |
Color: | Green, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334722004 |
SKU: | MOL33472-2004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download |
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |