33472-2008
MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization C, with Connector Position Assurance, Brown
For USCAR Compliance, Use Alternate Part Number:33472-2062
Part Aliases: Molex 0334722008
Enhance your electrical connections with our MX150 Sealed Female Connector. Designed for seamless integration, this dual-row connector features 20 circuits and a Polarization C configuration, ensuring secure and reliable power transmission. Crafted from a durable Modified Polystyrene Alloy in a sleek Brown finish, it offers both functionality and style. Complete with Connector Position Assurance, it guarantees proper alignment during installation. Compliant with USCAR standards, this connector is essential for automotive applications. Explore its versatility in wire-to-wire or wire-to-board setups, with mating compatibility with our Link:33482 Male Dual Row Sealed Connector. With keying, polarization, and lock-to-mating part features, it's perfect for power circuit applications. RoHS compliant and suitable for a range of operating temperatures, this MX150 connector is a must-have for your connectivity needs. Elevate your projects with this high-quality component, available now.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-2008 |
Color: | Brown, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334722008 |
SKU: | MOL33472-2008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download |
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |