33472-2009
MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization D, with Connector Position Assurance, Green
For USCAR Compliance, Use Alternate Part Number:33472-2063
Part Aliases: Molex 0334722009
Introducing the MX150 Sealed Female Connector, a high-performance solution for seamless power transmission. This dual-row connector features 20 circuits with Polarization D for secure mating. Designed with Connector Position Assurance, it ensures reliable connections in demanding applications. The green housing, made from Modified Polystyrene Alloy, offers durability and compliance with USCAR standards. With a 3.5mm pitch and keying for easy installation, this connector is ideal for Wire to Wire or Wire to Board connections. Operating efficiently in a wide temperature range, it guarantees consistent performance. Trust the MX150 for your connectivity needs in various industries, from automotive to industrial.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-2009 |
Color: | Green, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334722009 |
SKU: | MOL33472-2009 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download |
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |