33472-2115
MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Yellow, 11 Plugged Cavity
Part Aliases: Molex 0334722115
Enhance your connectivity with our MX150 Sealed Female Connector, designed for optimal performance in power applications. With dual rows and 20 contacts, this receptacle boasts a 3.5mm pitch and features Connector Position Assurance for secure attachment. Its yellow color and polarization ensure easy identification and alignment, while the modified Polystyrene Alloy construction guarantees durability. Meeting RoHS compliance standards, this connector is environmentally friendly and suitable for various wire-to-wire or wire-to-board setups. Trust in its reliable locking mechanism and operating temperature range, making it a versatile and essential component for your electronic assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-2115 |
Color: | Yellow |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334722115 |
SKU: | MOL33472-2115 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download |
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |