33472-2118
MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Yellow, 18 Plugged Cavity
Part Aliases: Molex 0334722118
Enhance your power connectivity with our MX150 Sealed Female Connector. Designed for optimal performance, this dual-row receptacle features 20 contacts in a pitch of 3.5 mm, perfect for wire-to-wire or wire-to-board applications. The yellow housing, made from a durable Modified Polystyrene Alloy, ensures long-lasting reliability in various operating environments. With Connector Position Assurance and keying for polarization A, every connection is secure. Packaged for convenience, this connector is essential for power circuit applications. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your connectivity with the MX150 series.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-2118 |
Color: | Yellow |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334722118 |
SKU: | MOL33472-2118 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download |
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |