33472-4102
MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization B, without Connector Position Assurance, with Open Lengthened Grommet Cap, Light Gray
Part Aliases: Molex 0334724102
Enhance your power circuit connections with this MX150 Sealed Female Connector. Featuring a dual-row design with 4 circuits, it ensures reliable performance. The Polarization B configuration and Connector Position Assurance absence offer versatility, while the Open Lengthened Grommet Cap provides added protection. Its light gray hue adds a touch of modernity, and with SPS/Nylon construction, durability is guaranteed. Suitable for Wire to Wire or Wire to Board setups, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs. Elevate your projects with the MX150.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-4102 |
Color: | Gray (Light) |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | B |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334724102 |
SKU: | MOL33472-4102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. | Download |
02/29/2024 | 514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex Guadalajara 2. The reason for this Partial Retraction is because we have already released these part numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |