33472-4880
MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization D, without Connector Position Assurance, Stone Gray
Part Aliases: Molex 0334724880
Enhance your connectivity solutions with this MX150 Sealed Female Connector, featuring a dual-row design with 8 circuits for efficient power transmission. The Polarization D configuration ensures secure mating, while the Stone Gray color adds a sleek finish to your setup. Crafted from durable Modified Polystyrene Alloy, this connector is built to withstand demanding environments, with an operating temperature range of -40 to 125 °C. Perfect for wire-to-wire or wire-to-board applications, it offers reliable performance with RoHS compliance for peace of mind. Upgrade your systems with this essential component for seamless connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33472-4880 |
Color: | Stone Gray |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334724880 |
SKU: | MOL33472-4880 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/04/2024 | 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. | Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |